Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA5925BT3G | |
|---|---|
DigiKey Part Number | 1SMA5925BT3GOSTR-ND - Tape & Reel (TR) 1SMA5925BT3GOSCT-ND - Cut Tape (CT) 1SMA5925BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5925BT3G |
Description | DIODE ZENER 10V 1.5W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5925BT3G Models |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ10-13-F | Diodes Incorporated | 8 156 | SMAZ10-FDICT-ND | 11,76000 Kč | Direct |
| 1SMA4740 | Taiwan Semiconductor Corporation | 2 677 | 1801-1SMA4740CT-ND | 9,03000 Kč | Similar |
| CMZ5925B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5925BBKPBFREE-ND | 7,21115 Kč | Similar |
| CMZ5925B TR13 PBFREE | Central Semiconductor Corp | 4 435 | 1514-CMZ5925BTR13PBFREECT-ND | 28,77000 Kč | Similar |
| CZRA5925B-G | Comchip Technology | 0 | CZRA5925B-G-ND | 2,91389 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,44032 Kč | 1 720,16 Kč |
| 1 000 | 3,07222 Kč | 3 072,22 Kč |
| 2 000 | 2,76208 Kč | 5 524,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24632 Kč | 11 231,60 Kč |
| 10 000 | 2,05381 Kč | 20 538,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











