
1N5953BRLG | |
|---|---|
DigiKey Part Number | 1N5953BRLGOSTR-ND - Tape & Reel (TR) 1N5953BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5953BRLG |
Description | DIODE ZENER 150V 3W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5953BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 500 | 2,24678 Kč | 1 123,39 Kč |
| 1 000 | 2,05780 Kč | 2 057,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,03681 Kč | 12 220,86 Kč |
| 12 000 | 1,93182 Kč | 23 181,84 Kč |
| 18 000 | 1,91981 Kč | 34 556,58 Kč |
| 30 000 | 1,89319 Kč | 56 795,70 Kč |
| 42 000 | 1,69104 Kč | 71 023,68 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









