
1N5956BRLG | |
|---|---|
DigiKey Part Number | 1N5956BRLGOSTR-ND - Tape & Reel (TR) 1N5956BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5956BRLG |
Description | DIODE ZENER 200V 3W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,44950 Kč | 444,95 Kč |
| 500 | 3,33952 Kč | 1 669,76 Kč |
| 1 000 | 2,98067 Kč | 2 980,67 Kč |
| 2 000 | 2,67840 Kč | 5 356,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,12416 Kč | 12 744,96 Kč |
| 12 000 | 1,94487 Kč | 23 338,44 Kč |
| 18 000 | 1,85349 Kč | 33 362,82 Kč |
| 30 000 | 1,75081 Kč | 52 524,30 Kč |
| 42 000 | 1,69002 Kč | 70 980,84 Kč |
| 60 000 | 1,63093 Kč | 97 855,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









