Zener Diode 62 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5372BRLG

DigiKey Part Number
1N5372BRLGOSTR-ND - Tape & Reel (TR)
1N5372BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5372BRLG
Description
DIODE ZENER 62V 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5372BRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
42 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5372BDiotec Semiconductor1 6594878-1N5372BCT-ND14,28000 KčSimilar
BZV85-C62,113Nexperia USA Inc.4 0041727-1525-1-ND6,09000 KčSimilar
In-Stock: 2 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,97400 Kč99,74 Kč
1006,41490 Kč641,49 Kč
5004,87658 Kč2 438,29 Kč
1 0004,38018 Kč4 380,18 Kč
2 0003,96233 Kč7 924,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,34315 Kč13 372,60 Kč
8 0003,06915 Kč24 553,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč