Zener Diode 62 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5372B

DigiKey Part Number
4878-1N5372BCT-ND - Cut Tape (CT)
4878-1N5372BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5372B
Description
DIODE ZENER 62V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5372B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
42 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 47.1 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5372BDiotec Semiconductor1 6594878-1N5372BCT-ND14,28000 KčParametric Equivalent
In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,77700 Kč87,77 Kč
1005,61910 Kč561,91 Kč
5004,25126 Kč2 125,63 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 7003,51939 Kč5 982,96 Kč
3 4003,19343 Kč10 857,66 Kč
5 1003,02725 Kč15 438,98 Kč
8 5002,84046 Kč24 143,91 Kč
11 9002,72983 Kč32 484,98 Kč
17 0002,62228 Kč44 578,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč