
1N5372B | |
|---|---|
DigiKey Part Number | 4878-1N5372BCT-ND - Cut Tape (CT) 4878-1N5372BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5372B |
Description | DIODE ZENER 62V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5372B Models |
Category | Impedance (Max) (Zzt) 42 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 47.1 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5372B | Diotec Semiconductor | 1 659 | 4878-1N5372BCT-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 5,61910 Kč | 561,91 Kč |
| 500 | 4,25126 Kč | 2 125,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,51939 Kč | 5 982,96 Kč |
| 3 400 | 3,19343 Kč | 10 857,66 Kč |
| 5 100 | 3,02725 Kč | 15 438,98 Kč |
| 8 500 | 2,84046 Kč | 24 143,91 Kč |
| 11 900 | 2,72983 Kč | 32 484,98 Kč |
| 17 000 | 2,62228 Kč | 44 578,76 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


