
1N5342BG | |
|---|---|
DigiKey Part Number | 1N5342BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5342BG |
Description | DIODE ZENER 6.8V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5342BG Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV85-C6V8,113 | Nexperia USA Inc. | 35 000 | 1727-1526-1-ND | 5,67000 Kč | Similar |
| BZV85-C6V8,133 | Nexperia USA Inc. | 3 797 | 1727-BZV85-C6V8,133CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 6,17760 Kč | 617,76 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,22753 Kč | 4 227,53 Kč |
| 2 000 | 3,82689 Kč | 7 653,78 Kč |
| 5 000 | 3,39311 Kč | 16 965,55 Kč |
| 10 000 | 3,12490 Kč | 31 249,00 Kč |
| 50 000 | 2,75074 Kč | 137 537,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |







