
1N5336BG | |
|---|---|
DigiKey Part Number | 1N5336BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5336BG |
Description | DIODE ZENER 4.3V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5336BG Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,94030 Kč | 594,03 Kč |
| 500 | 4,51540 Kč | 2 257,70 Kč |
| 1 000 | 4,05576 Kč | 4 055,76 Kč |
| 2 000 | 3,66877 Kč | 7 337,54 Kč |
| 5 000 | 3,24969 Kč | 16 248,45 Kč |
| 10 000 | 2,99056 Kč | 29 905,60 Kč |
| 50 000 | 2,61163 Kč | 130 581,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


