
PLB06M1000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06M1000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M1000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Blue Panel Mount Power |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Tray | Mounting Type Panel Mount |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,78000 Kč | 1 067,80 Kč |
| 25 | 100,09800 Kč | 2 502,45 Kč |
| 50 | 95,31380 Kč | 4 765,69 Kč |
| 100 | 90,76310 Kč | 9 076,31 Kč |
| 250 | 85,08128 Kč | 21 270,32 Kč |
| 500 | 81,02236 Kč | 40 511,18 Kč |
| 1 000 | 77,15805 Kč | 77 158,05 Kč |
| 2 500 | 72,33363 Kč | 180 834,08 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |








