
1N5247B | |
|---|---|
DigiKey Part Number | 1N5247B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5247B |
Description | DIODE ZENER 17V 500MW DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5247B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 100 | 0,52630 Kč | 52,63 Kč |
| 500 | 0,48416 Kč | 242,08 Kč |
| 1 000 | 0,39995 Kč | 399,95 Kč |
| 2 000 | 0,38943 Kč | 778,86 Kč |
| 5 000 | 0,37890 Kč | 1 894,50 Kč |
| 10 000 | 0,35785 Kč | 3 578,50 Kč |
| 50 000 | 0,33680 Kč | 16 840,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |





