Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5239BTR

DigiKey Part Number
1N5239BFSTR-ND - Tape & Reel (TR)
1N5239BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5239BTR
Description
DIODE ZENER 9.1V 500MW DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5239BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 253
Factory Stock: 390 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,37750 Kč137,75 Kč
5000,99866 Kč499,33 Kč
1 0000,87604 Kč876,04 Kč
2 0000,77220 Kč1 544,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,61050 Kč3 052,50 Kč
10 0000,54572 Kč5 457,20 Kč
15 0000,51266 Kč7 689,90 Kč
25 0000,47547 Kč11 886,75 Kč
35 0000,45343 Kč15 870,05 Kč
50 0000,43199 Kč21 599,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč