
15C01M-TL-E | |
|---|---|
DigiKey Part Number | 15C01M-TL-EOSTR-ND - Tape & Reel (TR) 15C01M-TL-EOSCT-ND - Cut Tape (CT) 15C01M-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15C01M-TL-E |
Description | TRANS NPN 15V 0.7A SC70/MCP3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 700 mA 330MHz 300 mW Surface Mount SC-70 / MCP3 |
Datasheet | Datasheet |
EDA/CAD Models | 15C01M-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 / MCP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96910 Kč | 296,91 Kč |
| 500 | 2,20480 Kč | 1 102,40 Kč |
| 1 000 | 1,95743 Kč | 1 957,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64225 Kč | 4 926,75 Kč |
| 6 000 | 1,48333 Kč | 8 899,98 Kč |
| 9 000 | 1,40227 Kč | 12 620,43 Kč |
| 15 000 | 1,31112 Kč | 19 666,80 Kč |
| 21 000 | 1,25714 Kč | 26 399,94 Kč |
| 30 000 | 1,20466 Kč | 36 139,80 Kč |
| 75 000 | 1,08944 Kč | 81 708,00 Kč |
| 150 000 | 1,03415 Kč | 155 122,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





