Parametric Equivalent

3306P-1-101 | |
|---|---|
DigiKey Part Number | 3306P-101-ND |
Manufacturer | |
Manufacturer Product Number | 3306P-1-101 |
Description | TRIMMER 100 OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306P-1-101 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306F-1-101 | Bourns Inc. | 1 284 | 3306F-101-ND | 10,22000 Kč | Parametric Equivalent |
| 416MA101P | TE Connectivity Passive Product | 0 | 416MA101P-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 25 | 7,93360 Kč | 198,34 Kč |
| 50 | 7,51220 Kč | 375,61 Kč |
| 200 | 6,72175 Kč | 1 344,35 Kč |
| 400 | 6,35573 Kč | 2 542,29 Kč |
| 600 | 6,14993 Kč | 3 689,96 Kč |
| 1 000 | 5,89960 Kč | 5 899,60 Kč |
| 5 000 | 5,17166 Kč | 25 858,30 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |












