OSTVJ076151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 44,37280 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 57,44759 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 36,54072 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 108,76960 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 29,49129 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 29,49129 Kč
Datasheet
Image for OSTVJ076151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVJ076151

DigiKey Part Number
OSTVJ076151-ND
Manufacturer
Manufacturer Product Number
OSTVJ076151
Description
TERM BLK 7P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
7
Contact Material - Plating
Brass
Pitch
0.300" (7.62mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
20 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVJ076152On Shore Technology Inc.0OSTVJ076152-ND44,37280 KčParametric Equivalent
OSTVJ076155On Shore Technology Inc.0OSTVJ076155-ND57,44759 KčParametric Equivalent
A-TB762-VJ07HAssmann WSW Components0A-TB762-VJ07H-ND36,54072 KčParametric Equivalent
MV-477Altech Corporation0MV-477-ND108,76960 KčParametric Equivalent
VJ0761520000GAmphenol Anytek0VJ0761520000G-ND29,49129 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2266,27727 Kč1 458,10 Kč
Unit Price without VAT:66,27727 Kč
Unit Price with VAT:80,19550 Kč