A-TB762-VJ07H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 108,76960 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 66,27727 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 44,37280 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 57,44759 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 29,49129 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 29,49129 Kč
Datasheet
Image for A-TB762-VJ07H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB762-VJ07H

DigiKey Part Number
A-TB762-VJ07H-ND
Manufacturer
Manufacturer Product Number
A-TB762-VJ07H
Description
TERM BLK 7P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
7
Contact Material - Plating
Brass
Pitch
0.300" (7.62mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV-477Altech Corporation0MV-477-ND108,76960 KčParametric Equivalent
OSTVJ076151On Shore Technology Inc.0OSTVJ076151-ND66,27727 KčParametric Equivalent
OSTVJ076152On Shore Technology Inc.0OSTVJ076152-ND44,37280 KčParametric Equivalent
OSTVJ076155On Shore Technology Inc.0OSTVJ076155-ND57,44759 KčParametric Equivalent
VJ0761520000GAmphenol Anytek0VJ0761520000G-ND29,49129 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00036,54072 Kč73 081,44 Kč
Unit Price without VAT:36,54072 Kč
Unit Price with VAT:44,21427 Kč