Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0761520000G | |
|---|---|
DigiKey Part Number | VJ0761520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0761520000G |
Description | TERM BLK 7P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0761550000G | Amphenol Anytek | 0 | VJ0761550000G-ND | 29,49129 Kč | Parametric Equivalent |
| A-TB762-VJ07H | Assmann WSW Components | 0 | A-TB762-VJ07H-ND | 36,54072 Kč | Parametric Equivalent |
| MV-477 | Altech Corporation | 0 | MV-477-ND | 108,76960 Kč | Parametric Equivalent |
| OSTVJ076151 | On Shore Technology Inc. | 0 | OSTVJ076151-ND | 66,27727 Kč | Parametric Equivalent |
| OSTVJ076152 | On Shore Technology Inc. | 0 | OSTVJ076152-ND | 44,37280 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 29,49129 Kč | 61 931,71 Kč |
| Unit Price without VAT: | 29,49129 Kč |
|---|---|
| Unit Price with VAT: | 35,68446 Kč |

