
OSTTS02715C | |
|---|---|
DigiKey Part Number | OSTTS02715C-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS02715C |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 2 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 18,11455 Kč | 1 394,82 Kč |
| Unit Price without VAT: | 18,11455 Kč |
|---|---|
| Unit Price with VAT: | 21,91861 Kč |



