OSTOQ027551 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 49,99060 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 788
Unit Price: 35,87000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 246
Unit Price: 57,35000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 588
Unit Price: 51,93000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 61
Unit Price: 78,63000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 799
Unit Price: 7,30000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,92733 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 899
Unit Price: 7,30000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,92733 Kč
Datasheet
Image for OSTOQ027551 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ027551

DigiKey Part Number
OSTOQ027551-ND
Manufacturer
Manufacturer Product Number
OSTOQ027551
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Active
Features
Mating Flange
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
2
Contact Material
Brass
Positions Per Level
2
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.157" (4.00mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.157" (4.00mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSTL951/2On Shore Technology Inc.0ED2418-ND49,99060 KčDirect
1776508Phoenix Contact788277-5741-ND35,87000 KčSimilar
1923979Phoenix Contact246277-16661-ND57,35000 KčSimilar
1924088Phoenix Contact588277-9061-ND51,93000 KčSimilar
1954692Phoenix Contact611954692-ND78,63000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9913,95212 Kč1 381,26 Kč
Unit Price without VAT:13,95212 Kč
Unit Price with VAT:16,88207 Kč