OSTOQ027550 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 271
Unit Price: 7,30000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,92733 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 012
Unit Price: 7,30000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,71539 Kč
Datasheet
Image for OSTOQ027550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ027550

DigiKey Part Number
OSTOQ027550-ND
Manufacturer
Manufacturer Product Number
OSTOQ027550
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Active
Features
Mating Flange
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
2
Contact Material
Brass
Positions Per Level
2
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.157" (4.00mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.157" (4.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R2-500-02BESame Sky (Formerly CUI Devices)1 2712223-TBP04R2-500-02BE-ND7,30000 KčSimilar
TBP04R2-500-02GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-02GR-ND2,92733 KčSimilar
TBP04R3-500-02BESame Sky (Formerly CUI Devices)3 0122223-TBP04R3-500-02BE-ND7,30000 KčSimilar
TBP04R3-500-02GRSame Sky (Formerly CUI Devices)02223-TBP04R3-500-02GR-ND2,71539 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9911,62646 Kč1 151,02 Kč
Unit Price without VAT:11,62646 Kč
Unit Price with VAT:14,06802 Kč