


TBP04R3-500-02GR | |
|---|---|
DigiKey Part Number | 2223-TBP04R3-500-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R3-500-02GR |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R3-500-02GR Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 2,73394 Kč | 4 374,30 Kč |
| Unit Price without VAT: | 2,73394 Kč |
|---|---|
| Unit Price with VAT: | 3,30807 Kč |

