



OSTTH060160 | |
|---|---|
DigiKey Part Number | ED2659-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH060160 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-22 AWG |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - mm² 0.34-1.5mm² |
Series | Color Blue |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Termination Style Screw | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED130/6DS | On Shore Technology Inc. | 63 | ED2216-ND | 81,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 50 | 28,51520 Kč | 1 425,76 Kč |
| 100 | 26,03330 Kč | 2 603,33 Kč |
| 250 | 23,41612 Kč | 5 854,03 Kč |
| 500 | 21,87572 Kč | 10 937,86 Kč |
| 1 000 | 20,65153 Kč | 20 651,53 Kč |
| 5 000 | 18,73316 Kč | 93 665,80 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





