



EDSTL130/06 | |
|---|---|
DigiKey Part Number | ED1682-06-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/06 |
Description | TERM BLOCK HDR 6POS 5MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -30°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper Zinc Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 25 | 22,14040 Kč | 553,51 Kč |
| 100 | 20,06990 Kč | 2 006,99 Kč |
| 500 | 17,91424 Kč | 8 957,12 Kč |
| 1 000 | 17,05878 Kč | 17 058,78 Kč |
| 5 000 | 15,22830 Kč | 76 141,50 Kč |
| 10 000 | 14,50212 Kč | 145 021,20 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |







