



ED130/6DS | |
|---|---|
DigiKey Part Number | ED2216-ND |
Manufacturer | |
Manufacturer Product Number | ED130/6DS |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 14-22 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Contact Material Copper Beryllium |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.425" (10.80mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 57,70300 Kč | 577,03 Kč |
| 25 | 50,45400 Kč | 1 261,35 Kč |
| 50 | 45,91420 Kč | 2 295,71 Kč |
| 100 | 42,14300 Kč | 4 214,30 Kč |
| 250 | 38,21468 Kč | 9 553,67 Kč |
| 500 | 35,92548 Kč | 17 962,74 Kč |
| 1 000 | 34,11734 Kč | 34 117,34 Kč |
| 5 000 | 31,30512 Kč | 156 525,60 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


