



OSTTE080104 | |
|---|---|
DigiKey Part Number | ED2746-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE080104 |
Description | TERM BLK 8POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 24,79440 Kč | 619,86 Kč |
| 50 | 22,43000 Kč | 1 121,50 Kč |
| 100 | 20,42480 Kč | 2 042,48 Kč |
| 250 | 18,29932 Kč | 4 574,83 Kč |
| 500 | 17,04156 Kč | 8 520,78 Kč |
| 1 000 | 16,03785 Kč | 16 037,85 Kč |
| 5 000 | 14,45880 Kč | 72 294,00 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |








