OSTTE060104 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 747
Unit Price: 54,80000 Kč
Datasheet
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
OSTTE060104
OSTTE060104

OSTTE060104

DigiKey Part Number
ED2744-ND
Manufacturer
Manufacturer Product Number
OSTTE060104
Description
TERM BLK 6POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Contact Material - Plating
Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
125 V
Screw Thread
M2
Wire Gauge
16-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED555/6DSOn Shore Technology Inc.747ED1518-ND54,80000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,09000 Kč220,90 Kč
2519,23400 Kč480,85 Kč
5017,37380 Kč868,69 Kč
10015,78210 Kč1 578,21 Kč
25014,08292 Kč3 520,73 Kč
50013,07084 Kč6 535,42 Kč
1 00012,25968 Kč12 259,68 Kč
5 00010,97750 Kč54 887,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč