10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
OSTTE100104
OSTTE100104

OSTTE100104

DigiKey Part Number
ED2735-ND
Manufacturer
Manufacturer Product Number
OSTTE100104
Description
TERM BLK 10P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
10
Contact Material - Plating
Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
125 V
Screw Thread
M2
Wire Gauge
16-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1034,68900 Kč346,89 Kč
2530,24560 Kč756,14 Kč
5027,39820 Kč1 369,91 Kč
10025,00230 Kč2 500,23 Kč
25022,47456 Kč5 618,64 Kč
50020,98498 Kč10 492,49 Kč
1 00019,80027 Kč19 800,27 Kč
5 00017,94287 Kč89 714,35 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč