OSTTE070104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTE070104
OSTTE070104
OSTTE070104

OSTTE070104

DigiKey Part Number
ED2745-ND
Manufacturer
Manufacturer Product Number
OSTTE070104
Description
TERM BLK 7POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1024,86000 Kč248,60 Kč
2521,65640 Kč541,41 Kč
5019,57660 Kč978,83 Kč
10017,80830 Kč1 780,83 Kč
25015,92392 Kč3 980,98 Kč
50014,80614 Kč7 403,07 Kč
1 00013,91237 Kč13 912,37 Kč
5 00012,50332 Kč62 516,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč