



31059106 | |
|---|---|
DigiKey Part Number | 1849-1343-ND |
Manufacturer | |
Manufacturer Product Number | 31059106 |
Description | SCREW TYPE, TERMINAL BLOCK, RIGH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 45,99400 Kč | 459,94 Kč |
| 25 | 40,15480 Kč | 1 003,87 Kč |
| 50 | 36,46700 Kč | 1 823,35 Kč |
| 100 | 33,38740 Kč | 3 338,74 Kč |
| 250 | 30,16548 Kč | 7 541,37 Kč |
| 500 | 28,27942 Kč | 14 139,71 Kč |
| 1 000 | 26,78591 Kč | 26 785,91 Kč |
| 5 000 | 24,45534 Kč | 122 276,70 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |



