



OSTTC082162 | |
|---|---|
DigiKey Part Number | ED2615-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC082162 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTC082162 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 26,71800 Kč | 667,95 Kč |
| 50 | 24,17700 Kč | 1 208,85 Kč |
| 100 | 22,03530 Kč | 2 203,53 Kč |
| 250 | 19,76668 Kč | 4 941,67 Kč |
| 500 | 18,42574 Kč | 9 212,87 Kč |
| 1 000 | 17,35779 Kč | 17 357,79 Kč |
| 5 000 | 15,67929 Kč | 78 396,45 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |









