OSTOQ205451 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 253
Unit Price: 135,23000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 61
Unit Price: 174,07000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 25
Unit Price: 167,98000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 30
Unit Price: 174,07000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 48
Unit Price: 167,98000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 18,86818 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 18,42806 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 584
Unit Price: 51,45000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 66
Unit Price: 74,54000 Kč
Datasheet
Image for OSTOQ205451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ205451

DigiKey Part Number
OSTOQ205451-ND
Manufacturer
Manufacturer Product Number
OSTOQ205451
Description
TERM BLOCK HDR 20POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4124,68024 Kč1 011,89 Kč
Unit Price without VAT:24,68024 Kč
Unit Price with VAT:29,86309 Kč