



EDSTLZ950/20 | |
|---|---|
DigiKey Part Number | ED1831-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/20 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 20 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 20 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 95,87700 Kč | 958,77 Kč |
| 25 | 84,21880 Kč | 2 105,47 Kč |
| 50 | 77,05000 Kč | 3 852,50 Kč |
| 100 | 71,16850 Kč | 7 116,85 Kč |
| 250 | 65,11564 Kč | 16 278,91 Kč |
| 500 | 61,61948 Kč | 30 809,74 Kč |
| 1 000 | 58,87545 Kč | 58 875,45 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |



