


TBP01R1W-508-20BE | |
|---|---|
DigiKey Part Number | 102-6457-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1W-508-20BE |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1W-508-20BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.335" (8.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 46,48120 Kč | 1 162,03 Kč |
| 50 | 42,26060 Kč | 2 113,03 Kč |
| 100 | 38,75180 Kč | 3 875,18 Kč |
| 320 | 34,27203 Kč | 10 967,05 Kč |
| 640 | 32,30313 Kč | 20 674,00 Kč |
| 1 280 | 30,75255 Kč | 39 363,26 Kč |
| 5 120 | 28,60174 Kč | 146 440,91 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


