Similar
Similar
Similar

OSTOQ095550 | |
|---|---|
DigiKey Part Number | OSTOQ095550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ095550 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Contact Material Brass |
Positions Per Level 9 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ0955500000G | Amphenol Anytek | 0 | OQ0955500000G-ND | 16,15509 Kč | Similar |
| OQ0975500000G | Amphenol Anytek | 0 | OQ0975500000G-ND | 16,66896 Kč | Similar |
| TBP01R2-508-09BE | Same Sky (Formerly CUI Devices) | 330 | 102-6429-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 32,31140 Kč | 1 389,39 Kč |
| Unit Price without VAT: | 32,31140 Kč |
|---|---|
| Unit Price with VAT: | 39,09679 Kč |




