
OSTHW095053 | |
|---|---|
DigiKey Part Number | OSTHW095053-ND |
Manufacturer | |
Manufacturer Product Number | OSTHW095053 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Base Product Number |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 130,12083 Kč | 1 561,45 Kč |
| Unit Price without VAT: | 130,12083 Kč |
|---|---|
| Unit Price with VAT: | 157,44620 Kč |



