
OSTVH095152 | |
|---|---|
DigiKey Part Number | OSTVH095152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVH095152 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Features Mating Flange, Retention Latches (Non-Wire Side) |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Screw Size M3 |
Positions Per Level 9 (Mate), 18 (Input) | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 7-8mm |
Pitch 0.200" (5.08mm) | Contact Material Brass |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw | Insulation Height 1.142" (29.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,09900 Kč | 1 130,99 Kč |
| Unit Price without VAT: | 113,09900 Kč |
|---|---|
| Unit Price with VAT: | 136,84979 Kč |



