Image for OSTHW07B050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHW07B050

DigiKey Part Number
OSTHW07B050-ND
Manufacturer
Manufacturer Product Number
OSTHW07B050
Description
TERM BLOCK PLUG 7POS 2.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screwless - Leg Spring, Push-In Spring
Manufacturer
On Shore Technology Inc.
Mounting Type
Free Hanging (In-Line)
Series
Voltage - UL
125 V
Packaging
Bulk
Wire Gauge or Range - AWG
20-28 AWG
Part Status
Active
Operating Temperature
-33°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
7
Contact Material
Phosphor Bronze
Positions Per Level
7
Housing Material
Thermoplastic
Number of Levels
1
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2854,46714 Kč1 525,08 Kč
Unit Price without VAT:54,46714 Kč
Unit Price with VAT:65,90524 Kč