
OSTOQ07B150 | |
|---|---|
DigiKey Part Number | OSTOQ07B150-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ07B150 |
Description | TERM BLOCK HDR 7POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 125 V |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.138" (3.50mm) |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 21,02635 Kč | 1 555,95 Kč |
| Unit Price without VAT: | 21,02635 Kč |
|---|---|
| Unit Price with VAT: | 25,44188 Kč |





