
OSTOQ07B151 | |
|---|---|
DigiKey Part Number | OSTOQ07B151-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ07B151 |
Description | TERM BLOCK HDR 7POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 125 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 7 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Tail Length 0.150" (3.81mm) |
Number of Levels 1 | Insulation Height 0.150" (3.81mm) |
Pitch 0.098" (2.50mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 17,06514 Kč | 1 262,82 Kč |
| Unit Price without VAT: | 17,06514 Kč |
|---|---|
| Unit Price with VAT: | 20,64882 Kč |


