Direct
Direct
Similar
Similar

EDZ960/10 | |
|---|---|
DigiKey Part Number | ED1741-ND |
Manufacturer | |
Manufacturer Product Number | EDZ960/10 |
Description | TERM BLOCK PLUG 10POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 10 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ100150 | On Shore Technology Inc. | 0 | OSTTJ100150-ND | 19,66750 Kč | Direct |
| 1-796981-0 | TE Connectivity AMP Connectors | 0 | 1-796981-0-ND | 40,19215 Kč | Direct |
| TBP05P1-762-10BE | Same Sky (Formerly CUI Devices) | 125 | 2223-TBP05P1-762-10BE-ND | 17,77000 Kč | Similar |
| TBP05P1-762-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05P1-762-10GR-ND | 7,77078 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,39970 Kč | 9 639,97 Kč |
| Unit Price without VAT: | 96,39970 Kč |
|---|---|
| Unit Price with VAT: | 116,64364 Kč |







