Direct
Similar
Similar
Similar

EDSTLZ960/10 | |
|---|---|
DigiKey Part Number | ED1873-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ960/10 |
Description | TERM BLOCK HDR 10POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 10 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ100151 | On Shore Technology Inc. | 0 | OSTOQ100151-ND | 6,26750 Kč | Direct |
| 1-282966-0 | TE Connectivity AMP Connectors | 0 | 1-282966-0-ND | 17,90940 Kč | Similar |
| TBP05R1-762-10BE | Same Sky (Formerly CUI Devices) | 302 | 2223-TBP05R1-762-10BE-ND | 7,24000 Kč | Similar |
| TBP05R1-762-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R1-762-10GR-ND | 2,91973 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,26070 Kč | 4 626,07 Kč |
| Unit Price without VAT: | 46,26070 Kč |
|---|---|
| Unit Price with VAT: | 55,97545 Kč |






