


TBP05R1-762-10BE | |
|---|---|
DigiKey Part Number | 2223-TBP05R1-762-10BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP05R1-762-10BE |
Description | TERM BLOCK HDR 10POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP05R1-762-10BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 50 | 19,91880 Kč | 995,94 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 300 | 15,87870 Kč | 4 763,61 Kč |
| 500 | 15,06480 Kč | 7 532,40 Kč |
| 1 000 | 14,15559 Kč | 14 155,59 Kč |
| 5 000 | 12,72185 Kč | 63 609,25 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


