EDSTLZ965/10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 30,35827 Kč
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 49
Unit Price: 166,93000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,10228 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 14,14268 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ965/10

DigiKey Part Number
ED1886-ND
Manufacturer
Manufacturer Product Number
EDSTLZ965/10
Description
TERM BLOCK HDR 10POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
10
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
10
Insulation Height
0.154" (3.90mm)
Number of Levels
1
Base Product Number
Pitch
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ100150On Shore Technology Inc.0OSTOQ100150-ND30,35827 KčDirect
1-796980-0TE Connectivity AMP Connectors49A135012-ND166,93000 KčDirect
TBP05R2-762-10BESame Sky (Formerly CUI Devices)02223-TBP05R2-762-10BE-ND15,10228 KčSimilar
TBP05R2-762-10GRSame Sky (Formerly CUI Devices)02223-TBP05R2-762-10GR-ND14,14268 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10046,26070 Kč4 626,07 Kč
Manufacturers Standard Package
Unit Price without VAT:46,26070 Kč
Unit Price with VAT:55,97545 Kč