



EDZ951/5 | |
|---|---|
DigiKey Part Number | ED2412-ND |
Manufacturer | |
Manufacturer Product Number | EDZ951/5 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 5 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ055152 | On Shore Technology Inc. | 25 | ED2919-ND | 81,75000 Kč | Direct |
| TBP01P1-508-05BE | Same Sky (Formerly CUI Devices) | 2 064 | 102-6393-ND | 36,29000 Kč | Similar |
| TBP01P1W-508-05BE | Same Sky (Formerly CUI Devices) | 1 730 | 102-6441-ND | 41,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 90,74200 Kč | 907,42 Kč |
| 25 | 79,68480 Kč | 1 992,12 Kč |
| 50 | 72,86080 Kč | 3 643,04 Kč |
| 100 | 67,25900 Kč | 6 725,90 Kč |
| 300 | 60,53100 Kč | 18 159,30 Kč |
| 500 | 58,14972 Kč | 29 074,86 Kč |
| 1 000 | 55,52923 Kč | 55 529,23 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |


