



OSTTJ055152 | |
|---|---|
DigiKey Part Number | ED2919-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ055152 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Positions Per Level 5 | Wire Strip Length 7-8mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ951/5 | On Shore Technology Inc. | 24 | ED2412-ND | 127,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 58,24900 Kč | 582,49 Kč |
| 25 | 50,93760 Kč | 1 273,44 Kč |
| 50 | 46,35340 Kč | 2 317,67 Kč |
| 100 | 42,55560 Kč | 4 255,56 Kč |
| 250 | 38,60020 Kč | 9 650,05 Kč |
| 500 | 36,29482 Kč | 18 147,41 Kč |
| 1 000 | 34,47518 Kč | 34 475,18 Kč |
| 5 000 | 31,64547 Kč | 158 227,35 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |




