5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
EDSTLZ951/5
EDSTLZ951/5

EDSTLZ951/5

DigiKey Part Number
ED2430-ND
Manufacturer
Manufacturer Product Number
EDSTLZ951/5
Description
TERM BLOCK HDR 5POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
5
Housing Material
Polyamide (PA), Nylon
Positions Per Level
5
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.138" (3.50mm)
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R1-508-05BESame Sky (Formerly CUI Devices)594102-6409-ND14,60000 KčSimilar
TBP01R1W-508-05BESame Sky (Formerly CUI Devices)129102-6451-ND23,98000 KčSimilar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,90000 Kč104,90 Kč
1074,45400 Kč744,54 Kč
2565,24440 Kč1 631,11 Kč
5059,52580 Kč2 976,29 Kč
10054,81240 Kč5 481,24 Kč
25049,93392 Kč12 483,48 Kč
50047,10382 Kč23 551,91 Kč
1 00044,87624 Kč44 876,24 Kč
5 00041,42336 Kč207 116,80 Kč
Manufacturers Standard Package
Unit Price without VAT:104,90000 Kč
Unit Price with VAT:126,92900 Kč