



EDZ1710/3 | |
|---|---|
DigiKey Part Number | ED2467-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1710/3 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 3 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 3 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS03315B | On Shore Technology Inc. | 2 377 | ED2895-ND | 1,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 25 | 38,01480 Kč | 950,37 Kč |
| 50 | 34,50400 Kč | 1 725,20 Kč |
| 200 | 29,15675 Kč | 5 831,35 Kč |
| 400 | 27,21445 Kč | 10 885,78 Kč |
| 600 | 26,26710 Kč | 15 760,26 Kč |
| 1 000 | 25,24506 Kč | 25 245,06 Kč |
| 5 000 | 23,00818 Kč | 115 040,90 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




