



OSTTS03315B | |
|---|---|
DigiKey Part Number | ED2895-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS03315B |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 3 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 3 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 31,40800 Kč | 314,08 Kč |
| 25 | 27,37080 Kč | 684,27 Kč |
| 50 | 24,77640 Kč | 1 238,82 Kč |
| 100 | 22,58860 Kč | 2 258,86 Kč |
| 250 | 20,27320 Kč | 5 068,30 Kč |
| 500 | 18,90634 Kč | 9 453,17 Kč |
| 1 000 | 17,81769 Kč | 17 817,69 Kč |
| 5 000 | 16,10770 Kč | 80 538,50 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |





