



EDSTLZ1550/3 | |
|---|---|
DigiKey Part Number | ED1935-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1550/3 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 3 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 3 | Insulation Height 0.276" (7.00mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 25 | 22,58560 Kč | 564,64 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 200 | 17,04620 Kč | 3 409,24 Kč |
| 400 | 15,80153 Kč | 6 320,61 Kč |
| 600 | 15,18960 Kč | 9 113,76 Kč |
| 1 000 | 14,52684 Kč | 14 526,84 Kč |
| 5 000 | 13,06412 Kč | 65 320,60 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




