




EDZ1700/4 | |
|---|---|
DigiKey Part Number | ED2456-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1700/4 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 4 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 4 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 49,00920 Kč | 1 225,23 Kč |
| 50 | 44,58720 Kč | 2 229,36 Kč |
| 200 | 37,91190 Kč | 7 582,38 Kč |
| 400 | 35,50658 Kč | 14 202,63 Kč |
| 600 | 34,33663 Kč | 20 601,98 Kč |
| 1 000 | 33,07773 Kč | 33 077,73 Kč |
| 5 000 | 30,33044 Kč | 151 652,20 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |





