Direct

EDSTLZ1570/4 | |
|---|---|
DigiKey Part Number | EDSTLZ1570/4-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1570/4 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polybutylene Terephthalate (PBTP) |
Number of Positions 8 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 4 | Insulation Height 0.138" (3.50mm) |
Number of Levels 2 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVO043151 | On Shore Technology Inc. | 0 | OSTVO043151-ND | 9,95954 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,76920 Kč | 2 088,46 Kč |
| Unit Price without VAT: | 41,76920 Kč |
|---|---|
| Unit Price with VAT: | 50,54073 Kč |

